This connector features a brass contact material with gold plating, supporting a maximum operating temperature range of -50°C to 120°C. It has a current rating of 14A and a voltage rating of 600V. The connector is designed for cable mount applications and has a straight orientation. It meets IP50 ratings and is terminated with solder.
ODU S11M07-P02MPH0-3900 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP50 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ODU S11M07-P02MPH0-3900 to view detailed technical specifications.
No datasheet is available for this part.