The S11M07-P02MPH0-5200 is a 2-contact cable mount male connector with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It features a brass contact material with gold plating and a current rating of 14A. The connector has an IP50 rating and is terminated with solder. It is designed for use in high-voltage applications up to 600V.
ODU S11M07-P02MPH0-5200 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP50 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ODU S11M07-P02MPH0-5200 to view detailed technical specifications.
No datasheet is available for this part.