This 2-contact connector features a brass contact material with gold plating, supporting up to 14A of current and a voltage rating of 600V. It has a straight orientation and is rated for operation between -50°C and 120°C. The connector is designed for cable mounting and features solder termination. It also meets the IP50 rating for environmental protection.
ODU S11M07-P02MPH0-6500 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP50 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ODU S11M07-P02MPH0-6500 to view detailed technical specifications.
No datasheet is available for this part.