Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
ODU S11YDR-P05XJG0-0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -51°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 10/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ODU S11YDR-P05XJG0-0000 to view detailed technical specifications.
No datasheet is available for this part.