This circular connector features 30-pin contacts and a crimp termination method. It is designed for cable mount applications and has a straight body orientation. The operating temperature range is -40°C to 120°C, and the maximum current rating is 7A.
ODU S23L0C-T30LFG0-1200 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ODU S23L0C-T30LFG0-1200 to view detailed technical specifications.
No datasheet is available for this part.