OEM 0184457031003 technical specifications.
| Material | Zinc |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 250V |
| Output Current | 4A |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for OEM 0184457031003 to view detailed technical specifications.
No datasheet is available for this part.