OEM 0240457031003 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for OEM 0240457031003 to view detailed technical specifications.
No datasheet is available for this part.