OEM 111.3763.30.00E technical specifications.
| Current Rating | 2A |
| Depth | 100.6mm |
| Length | 178mm |
| Operating Supply Voltage | 24V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for OEM 111.3763.30.00E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.