OEM 3140069802 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for OEM 3140069802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.