OEM 3301069101 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for OEM 3301069101 to view detailed technical specifications.
No datasheet is available for this part.