OEM BCE2000/T400B3 technical specifications.
| Current Rating | 260mA |
| Depth | 55.5mm |
| Length | 176mm |
| Operating Supply Voltage | 400V |
| Width | 77.5mm |
| RoHS | Compliant |
Download the complete datasheet for OEM BCE2000/T400B3 to view detailed technical specifications.
No datasheet is available for this part.