
GASKET 60MM SQ
OEM JH-117006 technical specifications.
| Height | 62.4mm |
| Material | EPDM |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -56°C |
| Width | 62.4mm |
| RoHS | Compliant |
Download the complete datasheet for OEM JH-117006 to view detailed technical specifications.
No datasheet is available for this part.
