OEM JH-117011 technical specifications.
| Package/Case | 120 |
| Height | 120mm |
| Material | EPDM |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -56°C |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for OEM JH-117011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.