OEM NB01EQ1 technical specifications.
| Depth | 36mm |
| Length | 48mm |
| Number of Positions | 2 |
| Termination | Screw |
| Throw Configuration | SP |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for OEM NB01EQ1 to view detailed technical specifications.
No datasheet is available for this part.