OEM NC03GQ1 technical specifications.
| Depth | 56mm |
| Length | 48mm |
| Number of Positions | 2 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for OEM NC03GQ1 to view detailed technical specifications.
No datasheet is available for this part.