
OEM SYS1089-1305-T3 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Height | 1.3inch |
| Length | 3.4inch |
| Max Output Power | 13W |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Polarity | Positive |
| Width | 1.8inch |
| RoHS | Unconfirmed |
Download the complete datasheet for OEM SYS1089-1305-T3 to view detailed technical specifications.
No datasheet is available for this part.
