OFS BP05226-02 technical specifications.
| Type | Terminal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for OFS BP05226-02 to view detailed technical specifications.
No datasheet is available for this part.