Ohmite 105A187R0T technical specifications.
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Resistance | 187R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 105A187R0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.