Ohmite 12-10 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Material | Nylon |
| Mount | Brackets |
| Series | 200, 210, 270 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 12-10 to view detailed technical specifications.
No datasheet is available for this part.