Ohmite 3CJ2R0 technical specifications.
| Length | 15.08mm |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| Series | 3C |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 3CJ2R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.