Ohmite 40F22R technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | 40 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 40F22R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.