Ohmite 41F12R4 technical specifications.
| Package/Case | Axial |
| Length | 11.1mm |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 12.4R |
| Series | 41 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 41F12R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.