Ohmite 45F40KE technical specifications.
| Package/Case | Ceramic |
| Diameter | 8.7mm |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Resistance | 40kR |
| Series | 45 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 45F40KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.