Ohmite 45NJ120 technical specifications.
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | 45 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 45NJ120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.