Ohmite 50/100MNJ25K00A technical specifications.
| Height | 2.19inch |
| Length | 3.69inch |
| Packaging | Bulk |
| Resistance | 25kR |
| Series | METALOHM |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 50/100MNJ25K00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.