Ohmite 5009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Diameter | 3.18mm |
| Height | 8.89mm |
| Inside Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Aluminium |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 5009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.