Ohmite 5015 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 2.67mm |
| Material | Aluminium |
| Packaging | Cut Tape |
| Width | 1.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 5015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.