Ohmite 5110AE technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 1.625inch |
| Material | Aluminium |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5110AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.