Ohmite 5220E technical specifications.
| Package/Case | Molded |
| Color | Black, Silver |
| Diameter | 1.75inch |
| Height | 0.813inch |
| Material | Plastic |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 5220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.