Ohmite 527-45AB-MS4 technical specifications.
| Color | Black |
| Height | 11.4mm |
| Length | 61mm |
| Width | 57.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite 527-45AB-MS4 to view detailed technical specifications.
No datasheet is available for this part.