Ohmite 548 technical specifications.
| Color | Black |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Series | MP10 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 548 to view detailed technical specifications.
No datasheet is available for this part.