Ohmite 6104-6.5 technical specifications.
| Length | 3.17mm |
| Material | Steel |
| Mount | Brackets |
| Packaging | Bulk |
| Series | 61 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 6104-6.5 to view detailed technical specifications.
No datasheet is available for this part.