Ohmite 6126P-81-2 technical specifications.
| Length | 3.17mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 200, 210, 270 |
| Thickness | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 6126P-81-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.