The 628-40AB resistor from Ohmite is a lead free aluminium component packaged in a BGA case. It measures 10.2mm in height, 44.5mm in length, and 43.2mm in width. The resistor is available in a tray packaging format and is not RoHS compliant.
Ohmite 628-40AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Aluminium |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 43.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 628-40AB to view detailed technical specifications.
No datasheet is available for this part.