Ohmite 80F150KE technical specifications.
| Package/Case | Axial |
| Length | 46.8mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 150kR |
| Series | 80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 80F150KE to view detailed technical specifications.
No datasheet is available for this part.