Ohmite 80F4R02E technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Resistance | 4.02R |
| Series | 80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 80F4R02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.