Ohmite 85F13K3E technical specifications.
| Package/Case | Axial |
| Length | 23.8mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 13.3kR |
| Series | 85 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 85F13K3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.