Ohmite 85FR374E technical specifications.
| Package/Case | Axial |
| Resistance | 374mR |
| Series | 85 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 85FR374E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.