Ohmite 90J-56E technical specifications.
| Package/Case | Axial |
| Length | 45.6mm |
| Mount | Through Hole |
| Package Quantity | 5 |
| Resistance | 56R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 90J-56E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.