Ohmite 9S-10 technical specifications.
| Package/Case | 200 |
| Material | Steel |
| Mount | Hardware |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 9S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
