
The ACPP080510KB25PPM resistor features a 10k ohm resistance value with a tolerance of 0.1%. It has a compact 0805 package size with a height of 0.65mm and a length of 2mm. The resistor is designed for surface mount applications and is compliant with RoHS regulations. It is manufactured by Ohmite using metal film technology.
Ohmite ACPP080510KB25PPM technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.65mm |
| Length | 2mm |
| Mount | Surface Mount |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | ACPP |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACPP080510KB25PPM to view detailed technical specifications.
No datasheet is available for this part.