Arcol Metal Film Precision Surface Mount Resistor 0805 Case 910 0.1% 0.1W 25ppm/C
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.65mm |
| Length | 2mm |
| Mount | Surface Mount |
| Resistance | 910R |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| RoHS | Compliant |