Ohmite ACS10S470RJ technical specifications.
| Resistance | 470R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS10S470RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.