Ohmite ACS5sR2KT&R technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 200mR |
| Series | ACS |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ACS5sR2KT&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.