Ohmite AP5025R002F technical specifications.
| Case Code (Imperial) | 5018 |
| Package/Case | 5018 |
| Height | 1.5mm |
| Length | 12.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| Series | AP5025 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AP5025R002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.