Ohmite AP5025R002FBULK technical specifications.
| Depth | 6.4mm |
| Length | 12.8mm |
| Mount | Surface Mount |
| Resistance | 2mR |
| Series | AP5025 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite AP5025R002FBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.