Ohmite ASM6670 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 100kR |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite ASM6670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.