Ohmite ASP72547RF technical specifications.
| Depth | 10.3mm |
| Height | 4.5mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 47R |
| Termination | Pin |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ASP72547RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.