Ohmite B12J60R technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Resistance | 60R |
| Series | 200 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite B12J60R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.