Ohmite B60-075-AE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 64.2mm |
| Length | 75mm |
| Material | Aluminium |
| Mount | Clip, Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B60 |
| Shape | Fins, Rectangular |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite B60-075-AE to view detailed technical specifications.
No datasheet is available for this part.